| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 13611441 |
| Color: | Yellow |
| Legend: | K |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Tie-On |
| Compatible Cable Diameter: | .165 - .276 in, 4.2 - 7 mm |
| Series: | K-Type Marker |
| Part Aliases: | EC6495-000 |
| SKU: | RYC13611441 |
13611441
| Heilind Number: | RYC13611441 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 13611441 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our K-Type Marker in vibrant yellow. Made of flexible PVC, this tie-on marker ensures a secure fit on cables ranging from .165 to .276 inches in diameter. The black legend 'K' stands out for clear labeling, with straight cuts for precise application. Perfect for organizing wires in various settings, from industrial to residential, this marker is a must-have for efficient cable management. Explore our Label & Identification Products for more quality solutions.

