13611606

Heilind Number:RYC13611606
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611606
ECAD Model:
3D Model

Description:

13611606

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611606
Color:Blue
Legend:6
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Tie-On
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Series:K-Type Marker
Part Aliases:EC6505-000
SKU:RYC13611606

Detailed Description

Easily identify cables with our durable Blue Tie-On Marker, perfect for organizing and labeling wires in various applications. Made of Flexible PVC, it ensures longevity and reliability, even in demanding environments. The marker features a straight cut design for hassle-free installation, with a black legend printed on it for clear identification. Compatible with cables ranging from .165 to .276 inches (4.2 to 7 mm) in diameter, it offers versatility for a wide range of projects. Part of our K-Type Marker series, this Tie-On Marker is a must-have for efficient cable management.