| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 13611902 |
| Color: | Yellow |
| Legend: | 2 |
| Series: | K-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Tie-On |
| Compatible Cable Diameter: | .165 - .276 in, 4.2 - 7 mm |
| Part Aliases: | EC6521-000 |
| SKU: | RYC13611902 |
13611902
| Heilind Number: | RYC13611902 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 13611902 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize cables with these yellow K-Type Marker ties. Made of flexible PVC, they securely attach to cables with a straight cut design, featuring a durable black legend for clear labeling. Suitable for cables with a diameter ranging from 4.2 to 7mm, these tie-on markers are essential for efficient cable management. Perfect for use in various industries, they help streamline identification processes in any workspace. Upgrade your labeling system with these high-quality markers.

