Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem 145831-000 |
SKU: | RYC145831-000 |
Material: | Semi-Rigid Modified Polyolefin |
Adhesive Pre-Coat: | Yes |
Heat Shrink Boot Material Systems Code: | 10 |
Lipped: | Yes |
Fluid/Chemical Resistance: | Long-Term Exposure at High Temperature |
Molded Part Shape: | 90° |
Operating Temperature Range: | -55 - 135 °C / -67 - 275 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |