202D221-4-61-0-CS5077

202D221-4-61-0-CS5077

Part Aliases: TE Connectivity | Raychem 558267N002  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 202D221-4-61-0-CS5077
Part Aliases:558267N002
SKU:RYC202D221-4-61-0-CS5077
Material:Polyolefin Flexible Modified
Adhesive Pre-Coat:No
Heat Shrink Boot Material Systems Code:10
Lipped:Yes
Wire/Cable Outside Diameter:.31 in / .35 in / .39 in / .43 in / .47 in / .55 in / 10 mm / 11 mm / 12 mm / 14 mm / 8 mm / 9 mm
Connector or Backshell Outside Diameter:.71 in / .79 in / .87 in / 18 mm / 20 mm / 22 mm
Approved Standards:SAE AS I 81765/1, Type II / UL 224, File E85381
Fluid/Chemical Resistance:Occasional exposure to fluids
Adhesive Options:/42 Precoat
Molded Part Shape:Straight
Operating Temperature Range:-55 - 135 °C / -67 - 275 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: