Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem 202D242-3-61/42-0-CS50 |
Part Aliases: | 808853N001 |
SKU: | RYC202D242-3-61/42-0-CS50 |
Material: | Semi-Rigid Modified Polyolefin |
Adhesive Pre-Coat: | Yes |
Heat Shrink Boot Material Systems Code: | 10 |
Lipped: | Yes |
Wire/Cable Outside Diameter: | 11 mm / 12 mm / 14 mm / 16 mm / 18 mm / .43 in / .47 in / .55 in / .63 in / .71 in |
Connector or Backshell Outside Diameter: | 26 mm / 28 mm / 30 mm / 32 mm / 34 mm / 1.02 in / 1.1 in / 1.18 in / 1.26 in / 1.34 in |
Fluid/Chemical Resistance: | Occasional exposure to fluids |
Molded Part Shape: | Straight |
Operating Temperature Range: | -55 - 135 °C / -67 - 275 °F |