202D274-4-32-0

806544-000

Part Aliases: TE Connectivity | Raychem 806544-000  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 202D274-4-32-0
Part Aliases:806544-000
SKU:RYC202D274-4-32-0
Material:Polyolefin Flexible Modified
Adhesive Pre-Coat:No
Heat Shrink Boot Material Systems Code:10
Lipped:Yes
Inside Diameter as Supplied:50 mm / 1.97 in
Approved Standards:SAE AS81765/1 Type II
Power Cable Accessory:No
Adhesive Type:Adhesive Purchased Separately
Fluid/Chemical Resistance:Occasional exposure to fluids
Adhesive Options:/42 Precoat
Molded Part Shape:Straight
Operating Temperature Range:-55 - 135 °C / -67 - 275 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: