202D963-4-0

202D963-4-0

Part Aliases: TE Connectivity | Raychem 813344-000  
Protect your cables and wires with our high-quality Heat Shrinkable Tubing Boots. Designed for abrasion protection and insulation, these durable boots are essential for maintaining optimal performance in industrial and commercial settings. Made with RoHS-compliant materials, you can trust that they meet strict environmental standards. With a snug fit and easy installation, they provide a reliable solution for managing wire and cable connections. Keep your systems organized and efficient with our Heat Shrinkable Tubing Boots.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 202D963-4-0
Part Aliases:813344-000
SKU:RYC202D963-4-0
Material:Polyolefin Flexible Modified
Adhesive Pre-Coat:No
Heat Shrink Boot Material Systems Code:10
Lipped:Yes
Cable Diameter Range:3.6 - 7.8 mm / 3.6 - 7.9 in
Wire/Cable Outside Diameter:.157 in / .177 in / .18 in / .2 in / .236 in / 4 mm / 5 mm / 6 mm
Approved Standards:SAE AS I 81765/1, Type II / UL 224, File E85381
Power Cable Accessory:No
Adhesive Type:Adhesive Purchased Separately
Fluid/Chemical Resistance:Occasional exposure to fluids
Adhesive Options:/42 Precoat
Molded Part Shape:Straight
Operating Temperature Range:-55 - 135 °C / -67 - 275 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: