202K142-25/225-0

Not on File

Part Aliases: TE Connectivity | Raychem 864607-000  
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity | Raychem
Manufacturer Part Number: TE Connectivity | Raychem 202K142-25/225-0
Part Aliases: 864607-000
SKU: RYC202K142-25/225-0
Material: Fluid Resistant Modified Elastomer
Adhesive Pre-Coat: Yes
Heat Shrink Boot Material Systems Code: 25
Lipped: Yes
Cable Diameter Range: 7.1 - 16 mm / 7.1 - 17 in
Wire/Cable Outside Diameter: .3 in / .31 in / .35 in / .39 in / .43 in / .433 in / .47 in / .55 in / 10 mm / 11 mm / 12 mm / 14 mm / 8 mm / 9 mm
Approved Standards: BS-G-198-5-DE / DEF Std 59-97 Issue 3 Type DE / IEC 62329-3-102 / MIS-34867
Power Cable Accessory: No
Fluid/Chemical Resistance: Long-Term Exposure at High Temperature
Molded Part Shape: Straight
Operating Temperature Range: -75 - 150 °C / -103 - 302 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: