CWT-5-W122-5

CWT-5-W122-5

Part Aliases: TE Connectivity | Raychem 152435-000  
Enhance your wire and cable management with this high-performance SolderSleeve Shield Terminator. With a pre-installed lead for easy application, it ensures efficient and reliable connections. Featuring a compact design with a length of 1.15 inches (29.3 mm) and an expanded inside diameter of .17 inches (4.3 mm), it is suitable for various applications. This terminator offers maximum operating temperature of 125 °C, guaranteeing durability in demanding environments. Perfect for professionals in need of quality solder sleeves and shield terminators, it's a must-have for any wiring project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CWT-5-W122-5
Length:1.15 in, 29.3 mm
Product Type:SolderSleeve Shield Terminator
Pre-Installed Lead:Yes
Expanded Inside Diameter:.17 in, 4.3 mm
Maximum Operating Temperature:125 °C
Part Aliases:152435-000
SKU:RYCCWT-5-W122-5
series:Raychem CWT
Lead Color:White
Lead Plating Material:Tin
Lead Stranding:Stranded (W1)
Pre-Installed Lead:Yes
Pre-Installed Lead Type:XL Polyethylene
Overall Length:29.3 mm / 1.15 in
Shield Outside Diameter (Min):2 mm / .079 in
Pre-Installed Lead Wire Size:.38 mm²
Jacket Outside Diameter:4.3 mm / .169 in
SolderSleeve Shield Terminator Expanded Inside Diameter (Min):4.3 mm / .17 in
SolderSleeve Shield Terminator Recovered Inside Diameter (Max):2 mm / .079 in
Temperature Indicator:Yes
Temperature Indicator Type:Thermochromic
SolderSleeve Shield Terminator Product Type:Shield Terminator
Resistance Properties:Splash Protection
Wire Temperature (Max):105 °C
SolderSleeve Shield Terminator Operating Temperature (Max):125 °C

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/23/2020E-20-005001 - Product Improvement.
Flux change in solder preform from ROL1 flux with HBCDD to ROM1 flux without HBCDD.
Download
11/24/2014Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD.Download