204549-000

Heilind Number:RYC204549-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:204549-000
ECAD Model:
3D Model

Description:

55A1161-12-MST6-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 204549-000
Voltage:600 V AC
Wire Size:12 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
SKU:RYC204549-000

Detailed Description

Experience top-tier performance and durability with our 600V AC-rated wire, meticulously engineered for industrial and electrical power applications. Featuring 12 AWG tin-coated copper conductors and a rugged Modified Radiation Cross-linked ETFE Polymer jacket, it ensures reliable conductivity and protection in demanding environments. With an impressive operating temperature range of -65 to 150°C, it thrives in extreme conditions without compromising performance. Trust in its quality and efficiency for all your wiring needs.