208A032-25-0

208A032-25-0

Part Aliases: TE Connectivity | Raychem 806789-000  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 208A032-25-0
Part Aliases:806789-000
SKU:RYC208A032-25-0
Material:Fluid Resistant Modified Elastomer
Adhesive Pre-Coat:No
Heat Shrink Boot Material Systems Code:25
Lipped:No
Inside Diameter as Supplied:19.3 mm / .76 in
Approved Standards:VG95343 Parts 6,7,8 and 9
Power Cable Accessory:No
Adhesive Type:Adhesive Purchased Separately
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
Adhesive Options:/225 Precoat
Molded Part Shape:Straight
Operating Temperature Range:-75 - 150 °C / -103 - 302 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: