214A032-25-0
214A032-25-0
Part Aliases: TE Connectivity | Raychem 806677-000
Enhance the durability and performance of your cable connections with our Molded Boot. Designed for optimal protection in harsh environments, this boot features a fluid-resistant modified elastomer construction that ensures reliable operation even in challenging conditions. With a maximum operating temperature of 150 °C, it offers excellent heat resistance. The sleek design, with a connector width of .421 inches (10.7 mm), provides a secure fit for various applications. RoHS compliant and crafted for long-lasting durability, this boot is a must-have for effective wire and cable management. Perfect for abrasion protection and heat shrink applications, it's part of our comprehensive range of shrinkable tubing boots and caps under the CAP, CRPS series. Upgrade your cable assemblies with this essential accessory for enhanced performance and longevity.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem 214A032-25-0 |
Series: | CAP,CRPS |
Maximum Operating Temperature: | 150 °C |
Body Material: | Fluid Resistant Modified Elastomer |
Connector Width: | 10.7 mm, .421 in |
Product Type: | Molded Boot |
Part Aliases: | 806677-000 |
SKU: | RYC214A032-25-0 |
Material Systems Code: | 25 |
Adhesive Pre-Coating: | Without |
Material Code: | 25 |
Adhesive Code: | S1125 |
Adhesive Options: | S1048 Separate Adhesive / S1125 Separate Adhesive |
Molded Part Type: | D Subminiature Boot |
Angle: | Straight |
Sealable: | No |
Operating Temperature Range: | -103 - 302 °F |
Supplier Product: | D-Sub Connector Boots |
Part Alias: | 9-1196240-2,806677-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |