214A032-25/225-0
214A032-25/225-0
Part Aliases: TE Connectivity | Raychem 587829-000
Enhance the durability and performance of your cable connections with our Molded Boot. Crafted from Fluid Resistant Modified Elastomer, this protective accessory offers reliable defense against abrasion and environmental factors. With a connector width of .421 inches (10.7 mm), it ensures a secure fit for various cable sizes. Ideal for applications in wire and cable management, it provides essential insulation and strain relief. Upgrade your setup with this essential component for long-lasting and efficient connectivity.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem 214A032-25/225-0 |
Body Material: | Fluid Resistant Modified Elastomer |
Connector Width: | 10.7 mm, .421 in |
Product Type: | Molded Boot |
Part Aliases: | 587829-000 |
SKU: | RYC214A032-25/225-0 |
Adhesive Pre-Coating: | With |
Material Code: | 25 |
Material Systems Code: | 25 |
Adhesive Code: | 225 |
Adhesive Options: | /225 Precoat |
Sealable: | Yes |
Adhesive Description: | Unicure Pre-Coated Epoxy Adhesive |
Molded Part Type: | D Subminiature Boot |
Angle: | Straight |
Operating Temperature Range: | -103 - 302 °F |
Supplier Product: | D-Sub Connector Boots |
Part Alias: | 9-1194651-3,587829-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |