214A032-25/86-0
214A032-25/86-0
Part Aliases: TE Connectivity | Raychem 484536-000
Enhance the durability and performance of your cable connections with our Molded Boot. Crafted from Fluid Resistant Modified Elastomer, this high-quality accessory provides reliable protection against abrasion and environmental factors. The .421 inch (10.7 mm) connector width ensures a secure fit, while the shrinkable tubing design offers easy installation. Perfect for a wide range of applications, this boot guarantees long-lasting resilience. Rest assured, it complies with RoHS regulations, meeting stringent environmental standards. Upgrade your wire and cable management with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem 214A032-25/86-0 |
Body Material: | Fluid Resistant Modified Elastomer |
Connector Width: | 10.7 mm, .421 in |
Product Type: | Molded Boot |
Part Aliases: | 484536-000 |
SKU: | RYC214A032-25/86-0 |
Material Systems Code: | 25 |
Adhesive Pre-Coating: | With |
Material Code: | 25 |
Adhesive Options: | /86 Precoat |
Adhesive Code: | 86 |
Adhesive Description: | High Performance Pre-Coat Adhesive |
Molded Part Type: | D Subminiature Boot |
Angle: | Straight |
Sealable: | Yes |
Operating Temperature Range: | -103 - 302 °F |
Supplier Product: | D-Sub Connector Boots |
Part Alias: | 8-1193625-5,484536-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |