222D121-4-60-0-CS5503

222D121-4-60-0-CS5503

Part Aliases: TE Connectivity | Raychem 396205N001  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 222D121-4-60-0-CS5503
Part Aliases:396205N001
SKU:RYC222D121-4-60-0-CS5503
Material:Polyolefin Flexible Modified
Adhesive Pre-Coat:No
Heat Shrink Boot Material Systems Code:10
Lipped:Yes
Cable Diameter Range:5.6 - 12.4 mm / .22 - .488 in
Wire/Cable Outside Diameter:.236 in / .276 in / .3 in / .31 in / .35 in / .39 in / .43 in / .433 in / 10 mm / 11 mm / 6 mm / 7 mm / 8 mm / 9 mm
Approved Standards:SAE AS I 81765/1, Type II / UL 224, File E85381
Power Cable Accessory:No
Adhesive Type:Adhesive Purchased Separately
Fluid/Chemical Resistance:Occasional exposure to fluids
Adhesive Options:/42 Precoat
Molded Part Shape:90°
Operating Temperature Range:-55 - 135 °C / -67 - 275 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: