Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem 222D211-4-32-0 |
Part Aliases: | 806486-000 |
SKU: | RYC222D211-4-32-0 |
Material: | Polyolefin Flexible Modified |
Adhesive Pre-Coat: | No |
Heat Shrink Boot Material Systems Code: | 10 |
Lipped: | Yes |
Cable Diameter Range: | 11.4 - 22.4 mm / .45 - .88 in |
Inside Diameter as Supplied: | 22.4 mm / .88 in |
Approved Standards: | SAE AS81765/1 Type II |
Power Cable Accessory: | No |
Adhesive Type: | Adhesive Purchased Separately |
Fluid/Chemical Resistance: | Occasional exposure to fluids |
Adhesive Options: | /42 Precoat |
Molded Part Shape: | 90° |
Operating Temperature Range: | -55 - 135 °C / -67 - 275 °F |