| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/33-22-8 |
| Wire Size: | 22 AWG |
| Jacket Color: | Gray |
| Rated Voltage: | 600 V |
| Outside Diameter: | .043 in, 1.09 mm |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Insulation Thickness: | .005 in |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Part Aliases: | 216440-000 |
| SKU: | RYC22759/33-22-8 |
22759/33-22-8
Specifications
Detailed Description
Power up your projects with this high-quality wire, featuring a 22 AWG silver-coated high strength copper alloy conductor for reliable conductivity. Its durable modified radiation cross-linked ETFE polymer insulation, with a thickness of .005 inches, ensures safety and longevity in various applications. With a jacket color of Gray and a rated voltage of 600V, this wire is suitable for both residential and industrial use. Operating seamlessly in temperatures ranging from -65 to 200°C, it's a versatile choice for hookup and equipment installations. With 19 strands and a conductor outside diameter of .031 inches, this wire offers flexibility and ease of use. Upgrade your wiring solutions with this dependable and efficient component.

