| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/33-28-7 |
| Wire Size: | 28 AWG |
| Jacket Color: | Violet |
| Rated Voltage: | 600 V |
| Outside Diameter: | .027 in, .69 mm |
| Number of Strands: | 7 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Insulation Thickness: | .005 in |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .014 - .015 in, .36 - .38 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Part Aliases: | 866011-000 |
| SKU: | RYC22759/33-28-7 |
22759/33-28-7
Specifications
Detailed Description
Discover the exceptional performance of this high-quality wire, meticulously crafted for various applications. With a 28 AWG wire size and seven strands, it ensures optimal conductivity and flexibility. The conductor, made of silver-coated high strength copper alloy, guarantees durability and reliable signal transmission. Encased in a vibrant violet jacket, the wire is not only visually appealing but also rated for a high voltage of 600 V, making it suitable for diverse electrical setups. Its insulation, composed of modified radiation cross-linked ETFE polymer, offers superior protection and resilience, with an operating temperature range spanning from -65 to 200 °C. Perfect for hookup and equipment use, this wire is a versatile essential in any wiring project.

