| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/34-14-2 |
| Wire Size: | 14 AWG |
| Jacket Color: | Red |
| Rated Voltage: | 600 V |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C |
| Outside Diameter: | .085 in, 2.16 mm |
| Number of Strands: | 19 |
| Insulation Thickness: | .009 in |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .07 in, 1.78 mm |
| Part Aliases: | 944149-000 |
| SKU: | RYC22759/34-14-2 |
22759/34-14-2
Specifications
Detailed Description
Enhance your electrical setups with this high-quality 14 AWG wire, meticulously crafted for optimal performance. Featuring a durable tin-coated copper conductor and tough modified radiation cross-linked ETFE polymer insulation, this wire guarantees reliable operation in temperatures ranging from -65 to 150 °C. Its bright red jacket not only adds a pop of color but also ensures easy identification in complex setups. With 19 strands and a conductor outside diameter of 1.78mm, it offers flexibility and ease of installation. Trust in the superior quality of this wire for your hookup and equipment needs.

