| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/34-14-9 |
| Wire Size: | 14 AWG |
| Jacket Color: | White |
| Rated Voltage: | 600 V |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C |
| Outside Diameter: | .094 in, 2.39 mm |
| Number of Strands: | 19 |
| Insulation Thickness: | .009 in |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .07 in, 1.78 mm |
| Part Aliases: | 218248-001 |
| SKU: | RYC22759/34-14-9 |
22759/34-14-9
Specifications
Detailed Description
Enhance your electrical connections with this high-quality 14 AWG wire, designed for optimal performance in various applications. With a durable Tin-Coated Copper conductor and Modified Radiation Cross-linked ETFE Polymer insulation, it ensures reliable conductivity and protection. Its white jacket color adds versatility, while its 600V rated voltage makes it suitable for a wide range of setups. Operating smoothly in temperatures ranging from -65 to 150°C, this wire is a dependable choice for demanding environments. With 19 strands and precise dimensions, including an outside diameter of 2.39mm, it offers flexibility and ease of use. Trust in this Hookup & Equipment Wire to meet your connectivity needs with excellence.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009598 - Manufacturing location change. | Download | |||

