| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/34-16-4 |
| Wire Size: | 16 AWG |
| Jacket Color: | Yellow |
| Rated Voltage: | 600 V |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C |
| Outside Diameter: | .077 in, 1.96 mm |
| Number of Strands: | 19 |
| Insulation Thickness: | .08 mm |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .056 in, 1.42 mm |
| Part Aliases: | 018787-000 |
| SKU: | RYC22759/34-16-4 |
22759/34-16-4
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 16 AWG wire. Featuring a durable tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, it offers reliable performance in a wide temperature range from -65 to 150°C. The yellow jacket color ensures easy identification, while the 19 strands and precise 1.42mm conductor outside diameter provide flexibility and efficient conductivity. With a rated voltage of 600V, this wire is suitable for various applications in the Hookup & Equipment and Wire, Cable & Assemblies categories. Upgrade your wiring setup with this essential component for seamless connectivity.

