| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/34-16-9 |
| Wire Size: | 16 AWG |
| Jacket Color: | White |
| Rated Voltage: | 600 V |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C |
| Outside Diameter: | .077 in, 1.96 mm |
| Number of Strands: | 19 |
| Insulation Thickness: | .009 in |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .056 in, 1.42 mm |
| Part Aliases: | 218208-002 |
| SKU: | RYC22759/34-16-9 |
22759/34-16-9
Specifications
Detailed Description
Discover the reliable performance of our 16 AWG Hookup Wire, an essential component for various electrical applications. With a durable Tin-Coated Copper conductor and Modified Radiation Cross-linked ETFE Polymer insulation, this wire ensures high-quality conductivity and protection. Operating flawlessly in temperatures ranging from -65 to 150 °C, it's suitable for both indoor and outdoor use. The white jacket color and 19 strands make for easy identification and flexible installation. Trust in this wire's 600 V rated voltage and superior construction for efficient power transmission in any setting.

