| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/34-22-4 |
| Wire Size: | 22 AWG |
| Jacket Color: | Yellow |
| Rated Voltage: | 600 V |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C |
| Outside Diameter: | .05 in, 1.27 mm |
| Number of Strands: | 19 |
| Insulation Thickness: | .08 mm |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Part Aliases: | 096617-000 |
| SKU: | RYC22759/34-22-4 |
22759/34-22-4
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 22 AWG wire. With a durable Tin-Coated Copper conductor and modified Radiation Cross-linked ETFE Polymer insulation, it ensures reliable performance in a wide temperature range from -65 to 150 °C. The vibrant yellow jacket makes it easily identifiable, while its 600 V rating guarantees safe and efficient operation. Featuring 19 strands and a single conductor, this wire is perfect for hookup and equipment applications. With an outside diameter of 1.27 mm and an insulation thickness of 0.08 mm, it offers flexibility and ease of use. Upgrade your wiring setup with this essential component.

