| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/34-22-5 |
| Wire Size: | 22 AWG |
| Jacket Color: | Green |
| Rated Voltage: | 600 V |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C |
| Outside Diameter: | .043 in, 1.09 mm |
| Number of Strands: | 19 |
| Insulation Thickness: | .003 in |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Part Aliases: | 355829-000 |
| SKU: | RYC22759/34-22-5 |
22759/34-22-5
Specifications
Detailed Description
Enhance your electrical projects with our high-quality 22 AWG wire, featuring a durable tin-coated copper conductor and green ETFE polymer insulation. RoHS compliant and rated for 600V, it guarantees safety and reliability. With an operating temperature range of -65 to 150 °C, this wire is suitable for diverse applications. The 19-strand construction ensures flexibility, while the thin .043-inch outer diameter facilitates easy installation. Whether for hookup or equipment wiring, trust our wire to deliver exceptional performance.

