| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/34-6-9 |
| Wire Size: | 20 AWG |
| Jacket Color: | Red |
| Rated Voltage: | 600 V |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C |
| Outside Diameter: | .058 in, 1.47 mm |
| Number of Strands: | 19 |
| Insulation Thickness: | .009 in |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .04 in, 1.01 mm |
| Part Aliases: | 218396-000 218541-001 |
| SKU: | RYC22759/34-6-9 |
22759/34-6-9
| Heilind Number: | RYC22759/34-6-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 22759/34-6-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with our high-quality 20 AWG wire, featuring a vibrant red jacket for easy identification. Designed for durability, it boasts a 600 V rated voltage and can withstand temperatures ranging from -65 to 150 °C. The conductor, made of tin-coated copper with 19 strands, ensures efficient conductivity. Insulated with modified radiation cross-linked ETFE polymer, it offers excellent protection. With an outside diameter of .058 inches and an insulation thickness of .009 inches, this single-conductor wire guarantees reliable performance in Hookup & Equipment applications. Trust in its superior quality for all your wiring needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

