| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/35-20-9 |
| Wire Size: | 20 AWG |
| Jacket Color: | White |
| Rated Voltage: | 600 V |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 200 °C |
| Outside Diameter: | .058 in, 1.47 mm |
| Number of Strands: | 19 |
| Insulation Thickness: | .009 in |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .037 - .039 in, .95 - .98 mm |
| Part Aliases: | 840799-001 |
| SKU: | RYC22759/35-20-9 |
22759/35-20-9
Specifications
Detailed Description
Experience the exceptional performance of our 20 AWG white hookup wire, a reliable solution for various applications. Crafted with precision, this wire features a single conductor made of silver-coated high strength copper alloy, ensuring optimal conductivity. The insulation, composed of modified radiation cross-linked ETFE polymer, offers excellent durability and can withstand temperatures ranging from -65 to 200 °C. With 19 strands and a conductor outside diameter of .037 - .039 inches, this wire guarantees flexibility and ease of installation. Trust in its quality for your projects in the Hookup & Equipment Wire category.

