| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/35-22-9 |
| Wire Size: | 22 AWG |
| Jacket Color: | White |
| Rated Voltage: | 600 V |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 200 °C |
| Outside Diameter: | .05 in, 1.27 mm |
| Number of Strands: | 19 |
| Insulation Thickness: | .08 mm |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .027 - .031 in, .7 - .8 mm |
| Part Aliases: | 159454-000 |
| SKU: | RYC22759/35-22-9 |
22759/35-22-9
Specifications
Detailed Description
Meet your high-performance wiring needs with this 22 AWG white hookup wire. Designed for versatility and durability, it features a single conductor made of silver-coated high strength copper alloy, ensuring excellent conductivity and longevity. The insulation, crafted from modified radiation cross-linked ETFE polymer, offers reliable protection in a wide temperature range from -65 to 200°C. With 19 strands and a jacket thickness of 0.8mm, this wire is suitable for various applications in demanding environments. Rest assured, it complies with RoHS regulations, making it a safe and environmentally friendly choice for your projects.

