| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/43-22-9 |
| Wire Size: | 22 AWG |
| Jacket Color: | White |
| Rated Voltage: | 600 V |
| Conductor Material: | Silver-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 200 °C |
| Outside Diameter: | .05 in, 1.27 mm |
| Number of Strands: | 19 |
| Insulation Thickness: | .08 mm |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Part Aliases: | 160136-001 |
| SKU: | RYC22759/43-22-9 |
22759/43-22-9
Specifications
Detailed Description
Experience superior performance with our 22 AWG hook-up wire, meticulously crafted for reliability in demanding environments. With a jacket color of pristine white and a durable construction featuring silver-coated copper conductors, this wire ensures efficient signal transmission at a rated voltage of 600V. Its insulation, made of modified radiation cross-linked ETFE polymer, guarantees safety and longevity, even in extreme temperatures ranging from -65 to 200°C. With 19 strands and an outside diameter of 1.27mm, it offers flexibility without compromising on strength. Trust in this wire for your essential electrical connections, whether for industrial equipment, automotive applications, or DIY projects.

