| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/44-16-4 |
| Outside Diameter: | .068 in, 1.73 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .056 in, 1.42 mm |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Yellow |
| Part Aliases: | 761253-000 |
| SKU: | RYC22759/44-16-4 |
22759/44-16-4
Specifications
Detailed Description
Easily identify and utilize this high-performance 16 AWG wire, designed for a variety of applications. With a durable jacket in vibrant yellow, it ensures visibility and safety in any setting. The silver-coated copper conductor and modified radiation cross-linked ETFE polymer insulation guarantee reliable performance even in harsh environments, with a wide operating temperature range from -65 to 200 °C. Featuring 19 strands and a single conductor, it offers flexibility and efficiency in installation. With an outside diameter of .068 inches (1.73 mm), this wire is suitable for a range of hookup and equipment applications, providing dependable connectivity wherever it's needed.

