| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/44-22-7 |
| Wire Size: | 22 AWG |
| Jacket Color: | Violet |
| Rated Voltage: | 600 V |
| Conductor Material: | Silver-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 200 °C |
| Outside Diameter: | .043 in, 1.09 mm |
| Number of Strands: | 19 |
| Insulation Thickness: | .005 in |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .027 - .031 in, .7 - .8 mm |
| Part Aliases: | 980407-000 |
| SKU: | RYC22759/44-22-7 |
22759/44-22-7
Specifications
Detailed Description
Experience superior performance with our 22 AWG wire, meticulously crafted for precision and reliability. Featuring a single conductor made of silver-coated copper, it ensures efficient signal transmission. The insulation, composed of modified radiation cross-linked ETFE polymer, guarantees durability even in extreme temperatures ranging from -65 to 200 °C. With a sleek violet jacket and an outside diameter of 1.09 mm, this wire is not only functional but also visually appealing. Whether for hookup or equipment use, trust in the quality of this essential component for your projects.

