| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/44-24-9 |
| Wire Size: | 24 AWG |
| Jacket Color: | White |
| Rated Voltage: | 600 V |
| Conductor Material: | Silver-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 200 °C |
| Outside Diameter: | .037 in, .94 mm |
| Number of Strands: | 19 |
| Insulation Thickness: | .005 in |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Part Aliases: | 821205-000 |
| SKU: | RYC22759/44-24-9 |
22759/44-24-9
Specifications
Detailed Description
Elevate your wiring projects with this high-quality 24 AWG hook-up wire, designed for optimal performance in a variety of applications. Featuring a durable jacket in crisp white, this wire is not only visually appealing but also RoHS compliant, meeting strict environmental standards. Constructed with silver-coated copper conductors and insulated with modified radiation cross-linked ETFE polymer, it offers reliable connectivity with a rated voltage of 600V. Operating seamlessly in temperatures ranging from -65 to 200 °C, it's suitable for both indoor and outdoor use. With 19 strands and an insulation thickness of .005 in, this wire ensures efficient transmission while maintaining flexibility. Trust in its superior quality for all your wiring needs.

