| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/44-28-8 |
| Outside Diameter: | .027 in, .69 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .027 in, .69 mm |
| Strand Size: | 36 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 7 |
| Conductor Material: | Silver-Coated Copper |
| Wire Size: | 28 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Gray |
| Jacket Color: | Gray |
| Operating Temperature Range: | -65 - 200 °C |
| Insulation Thickness: | .005 in |
| Conductor Outside Diameter: | .014 - .015 in, .36 - .38 mm |
| Part Aliases: | 802183-000 |
| SKU: | RYC22759/44-28-8 |
22759/44-28-8
| Heilind Number: | RYC22759/44-28-8 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 22759/44-28-8 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 28 AWG silver-coated copper wire. With a sturdy construction featuring 7 strands of 36 AWG wire, it offers reliable conductivity for various applications. The insulation, made of modified radiation cross-linked ETFE polymer, ensures durability and safety, even in high-voltage environments up to 600V. Measuring at .027 inches in both outer diameter and wire diameter, this gray-colored wire is easy to work with and perfect for efficient wire management. Upgrade your setup with this top-notch conductor, ideal for hookup and equipment wiring.

