22759/44-28-9

Heilind Number:RYC22759/44-28-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:22759/44-28-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

22759/44-28-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 22759/44-28-9
Wire Size:28 AWG
Jacket Color:White
Rated Voltage:600 V
Conductor Material:Silver-Coated Copper
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Outside Diameter:.027 in, .69 mm
Number of Strands:7
Insulation Thickness:.005 in
Number of Conductors:1
Conductor Outside Diameter:.014 - .015 in, .36 - .38 mm
Part Aliases:883769-000
SKU:RYC22759/44-28-9

Detailed Description

Enhance your electrical projects with this high-performance 28 AWG hook-up wire, meticulously crafted for precision and durability. Its silver-coated copper conductor ensures optimal conductivity, while the modified radiation cross-linked ETFE polymer insulation guarantees reliable performance even in harsh environments. With a rated voltage of 600V and an operating temperature range of -65 to 200 °C, this wire is suitable for a wide range of applications. The seven strands, meticulously engineered with a conductor outside diameter of .014-.015 inches, provide flexibility and ease of use. Encased in a sleek white jacket, this wire not only offers functional excellence but also adds a touch of professionalism to your setups. Whether you're a seasoned professional or a DIY enthusiast, this wire is a must-have for your toolbox. Elevate your projects with the quality and performance of this exceptional hook-up wire.