234A032-25-0

234A032-25-0

Part Aliases: TE Connectivity | Raychem 806810-000  
Enhance your cable management system with our Molded Boot, a high-performance accessory designed for optimal protection and durability. Crafted from Fluid Resistant Modified Elastomer, this boot ensures reliable performance in demanding environments, with a maximum operating temperature of 150°C. Its sleek design features a connector width of .421 inches (10.7 mm), making it compatible with a wide range of cables. RoHS compliant and meticulously engineered, this essential component guarantees efficient abrasion and heat protection, offering peace of mind for your wire and cable management needs. Trust in its quality and performance to keep your connections secure and reliable.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 234A032-25-0
Series:CAP,CRPS
Maximum Operating Temperature:150 °C
Body Material:Fluid Resistant Modified Elastomer
Connector Width:10.7 mm, .421 in
Product Type:Molded Boot
Part Aliases:806810-000
SKU:RYC234A032-25-0
Material Code:25
Adhesive Pre-Coating:Without
Material Systems Code:25
Adhesive Code:S1206 / S1048
Adhesive Options:S1125 Separate Adhesive / S1030 Separate Adhesive / S1048 Separate Adhesive
Molded Part Type:D Subminiature Boot
Sealable:No
Angle:90°
Supplier Product:D-Sub Connector Boots
Part Alias:7-1196244-9,806810-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: