270243-002

Heilind Number:RYC270243-002
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:270243-002
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

44/9142-26-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 270243-002
Voltage:600 V AC
Wire Size:.13 mm², 26 AWG
Jacket Material:Radiation-Crosslinked, Extruded Polyalkene
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 135 °C, -85 - 275 °F
SKU:RYC270243-002

Detailed Description

Experience reliable and efficient power transmission with our high-quality industrial cable. Designed for maximum performance, this multi-conductor cable features silver-coated copper conductors for optimal conductivity. With a voltage rating of 600 V AC, it is suitable for a wide range of applications. The radiation-crosslinked, extruded polyalkene jacket provides durability and protection, ensuring longevity even in harsh environments. Operating flawlessly in temperatures ranging from -85 to 275 °F (-65 to 135 °C), this cable is a versatile solution for various industrial and electrical power settings. Trust in its quality for seamless connectivity and robust performance.