| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 282036-012 |
| Wire Size: | 22 AWG |
| Jacket Color: | Blue |
| Rated Voltage: | 600 V |
| Outside Diameter: | .047 in, 1.19 mm |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Operating Temperature Range: | -65 - 150 °C |
| SKU: | RYC282036-012 |
282036-012
| Heilind Number: | RYC282036-012 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 282036-012 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with our high-quality 22 AWG wire, featuring a durable Tin-Coated Copper conductor and Modified Radiation Cross-linked PVDF insulation in a striking Blue jacket. With a rated voltage of 600 V and an operating temperature range of -65 to 150 °C, this wire is designed for reliable performance in various applications. The single conductor with 19 strands ensures flexibility and easy handling, while the compact outside diameter of .031 in (.79 mm) makes it ideal for tight spaces. Trust in the superior quality and versatility of our wire for your Hookup & Equipment needs.

