302A821-4/86-0CS1821

302A821-4/86-0CS1821

Part Aliases: TE Connectivity | Raychem CZ1866-000  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 302A821-4/86-0CS1821
Part Aliases:CZ1866-000
SKU:RYC302A821-4/86-0CS1821
Material:Polyolefin Flexible Modified
Adhesive Pre-Coat:Yes
Breakout & Transition Material Systems Code:10
Number of Branches/Legs:3
Inside Diameter Range (Body):9.4 - 33 mm / .37 - 1.3 in
Inside Diameter Range (Leg 1):4.1 - 17.5 mm / .16 - .69 in
Inside Diameter Range (Leg 2):4.1 - 17.5 mm / .16 - .69 in
Power Cable Accessory:No
Fluid/Chemical Resistance:Occasional exposure to fluids
Adhesive Options:/86 Precoat
Breakout & Transition Adhesive Type:High Performance Pre-Coat Adhesive
Size Code:821
Molded Part Shape:T Shape
Operating Temperature Range:-55 - 135 °C / -67 - 275 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: