348176-000

Heilind Number:RYC348176-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:348176-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A2121-22-9/96-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 348176-000
Voltage:600 V AC
Wire Size:22 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
SKU:RYC348176-000

Detailed Description

Enhance your industrial setup with this high-performance multiconductor cable, designed to meet rigorous power and electrical demands. With a robust voltage rating of 600 V AC and a durable wire size of 22 AWG, it ensures reliable power transmission in various applications. The jacket, made of Modified Radiation Cross-linked ETFE Polymer, guarantees exceptional protection against harsh environments, while the tin-coated copper conductors offer optimal conductivity. Operating seamlessly in temperatures ranging from -65 to 150 °C, this cable is a dependable choice for industrial and electrical projects. Upgrade your wiring system with this top-quality solution, providing efficiency and longevity in every use.