44/7031-18-45

44/7031-18-45

Part Aliases: TE Connectivity | Raychem 4172133001  
Easily identify and utilize this high-quality wire for various applications with its distinctive green and yellow striped color. Designed with a 1.6mm insulation made of radiation-crosslinked polyalkene, it ensures durability and safety in operation. The single conductor, made of tin-coated copper, boasts a wire size of 18 AWG (.82mm²), suitable for handling up to 600V. This versatile wire, with an outside diameter of .063 inches, guarantees efficient performance in wire management and hookup tasks. Trust in its quality for seamless connectivity in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44/7031-18-45
Outside Diameter:.063 in, 1.6 mm
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
Wire Diameter:.063 in, 1.6 mm
Number of Conductors:1
Conductor Material:Tin-Coated Copper
Wire Size:18 AWG, .82 mm²
Rated Voltage:600 V
Wire Color:Green with Yellow Stripe
Part Aliases:4172133001
SKU:RYC44/7031-18-45
Conductor Diameter:1.2 mm / .0472 in
Wire Source:United Kingdom
Cable Type:Spec 44
Cable Style:Primary
Product Classification:High Performance - Spec 44, 55 & RCW
Product Type:Wire
Wall Type:Single
Operating Temperature Range:-65 - 125 °C
Supplier Product:Hook Up Wire
Part Alias:9-1193143-3,4172133001

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: