447337-000

Heilind Number:RYC447337-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:447337-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

44AM1141-14-MST4-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 447337-000
Voltage:600 V AC
Wire Size:14 AWG
Jacket Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
SKU:RYC447337-000

Detailed Description

Engineered for high-performance in demanding environments, this industrial multiconductor cable is a reliable solution for electrical power applications. With a 600 V AC voltage rating and robust 14 AWG wire size, it ensures efficient power transmission. The jacket, made of Modified Radiation Cross-linked PVDF, offers exceptional durability and protection, while the tin-coated copper conductors guarantee optimal conductivity. Operating smoothly in temperatures ranging from -65 to 150 °C, this cable is suitable for a wide range of industrial settings. Trust in its quality for seamless power distribution in your operations.