44A0111-10-2

Heilind Number:RYC44A0111-10-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0111-10-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

44A0111-10-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0111-10-2
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:10 AWG
Rated Voltage:600 V
Wire Color:Red
Jacket Color:Red
Part Aliases:0243233002
SKU:RYC44A0111-10-2

Detailed Description

Enhance your wire management setup with our top-of-the-line Hookup & Equipment Wire. Crafted from Modified Radiation Cross-linked PVDF insulation material and featuring Tin-Coated Copper conductors, this wire guarantees optimal performance and durability. With a wire size of 10 AWG and a rated voltage of 600V, it's perfect for a wide range of applications. The vibrant red color not only adds a pop of visual appeal but also aids in easy identification. Rest assured, our wire is fully compliant with RoHS regulations, making it a sustainable choice for your projects. Upgrade your wiring solutions today with this essential component.