44A0111-12-0-MX

44A0111-12-0

Part Aliases: TE Connectivity | Raychem 282262-000  
Enhance your wiring projects with this high-quality 12 AWG black hook-up wire. With a robust construction featuring 37 strands of tin-coated copper, it ensures reliable conductivity and durability. The jacket, made of modified radiation cross-linked PVDF, offers excellent insulation for added safety. Operating efficiently in a wide temperature range from -65 to 150°C, this wire is suitable for various applications. Its 600V rating further guarantees optimal performance. Upgrade your setup with this essential component for seamless connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0111-12-0-MX
Outside Diameter:.108 in, 2.74 mm
Insulation Material:Modified Radiation Cross-linked PVDF
Number of Conductors:1
Number of Strands:37
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Conductor Outside Diameter:.088 in, 2.24 mm
Wire Size:12 AWG
Rated Voltage:600 V
Jacket Color:Black
Part Aliases:282262-000
SKU:RYC44A0111-12-0-MX
Conductor Material:Tin-Coated Copper
Wire Color (Base):Black
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
Number of Strands:37
Number of Conductors:1
Wire Size:12 AWG
Strand Size:28 AWG
Conductor Diameter Range:2.24 mm / .088 in
Outside Cable Diameter:2.74 mm / .108 in
Operating Voltage:600 V
Product Source:US
Cable Style:Primary
Operating Temperature Range:-65 - 150 °C
Cable Type:Spec 44

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: