| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-16-09 |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Jacket Striping Color: | White |
| Part Aliases: | 284038-000 |
| SKU: | RYC44A0111-16-09 |
44A0111-16-09
| Heilind Number: | RYC44A0111-16-09 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0111-16-09 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 16 AWG wire, designed for versatile use in a variety of applications. With a durable black jacket and white striping, it not only provides reliable insulation but also allows for easy identification. The tin-coated copper conductor ensures efficient conductivity, while the modified radiation cross-linked PVDF insulation guarantees optimal performance even in extreme temperatures ranging from -65 to 150°C. Rated for 600V, this wire is suitable for both residential and commercial purposes. Trust in its quality for your hookup and equipment needs.

