44A0111-16-8-MX
44A0111-16-8
Part Aliases: TE Connectivity | Raychem 282008-006
Discover our high-quality 16 AWG wire, perfect for various electrical applications. This durable wire, with a rated voltage of 600V, features a gray jacket for easy identification. With 19 tin-coated copper strands and a conductor outside diameter of 1.42mm, it ensures efficient conductivity. The insulation, made of modified radiation cross-linked PVDF, offers reliability in extreme temperatures ranging from -65 to 150°C. Ideal for hookup and equipment use, this wire guarantees optimal performance in any setting. Upgrade your wiring setup with our dependable and compliant solution.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-16-8-MX |
Outside Diameter: | .072 in, 1.83 mm |
Insulation Material: | Modified Radiation Cross-linked PVDF |
Number of Conductors: | 1 |
Number of Strands: | 19 |
Conductor Material: | Tin-Coated Copper |
Operating Temperature Range: | -65 - 150 °C |
Conductor Outside Diameter: | .056 in, 1.42 mm |
Wire Size: | 16 AWG |
Rated Voltage: | 600 V |
Jacket Color: | Gray |
Part Aliases: | 282008-006 |
SKU: | RYC44A0111-16-8-MX |
Conductor Material: | Tin-Coated Copper |
Wire Color (Base): | Gray |
Wire & Cable Insulation Material: | Modified Radiation Cross-linked PVDF |
Number of Strands: | 19 |
Number of Conductors: | 1 |
Wire Size: | 16 AWG |
Strand Size: | 29 AWG |
Conductor Diameter Range: | 1.42 mm / .056 in |
Outside Cable Diameter: | 1.83 mm / .072 in |
Operating Voltage: | 600 V |
Product Source: | US |
Cable Style: | Primary |
Operating Temperature Range: | -65 - 150 °C |
Cable Type: | Spec 44 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/28/2022 | P-22-022191 - - Part Change. TE Connectivity is changing the sourcing and grade for PVDF resin used as insulation material for Spec 44 and FLDW Wires. This change is to an alternate grade with similar performance and characteristics. | Download |