44A0111-20-0-MX

Heilind Number:RYC44A0111-20-0-MX
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0111-20-0-MX
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

44A0111-20-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0111-20-0-MX
Outside Diameter:.055 in, 1.4 mm
Insulation Material:Modified Radiation Cross-linked PVDF
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Conductor Outside Diameter:.04 in, 1.01 mm
Wire Size:20 AWG
Rated Voltage:600 V
Jacket Color:Black
Part Aliases:282020-018
SKU:RYC44A0111-20-0-MX

Detailed Description

Experience unparalleled performance with our 20 AWG black hookup wire. This versatile wire, featuring 19 strands of tin-coated copper conductor, is designed for durability and efficiency. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, it offers reliability in various applications. The jacket color-coded black and the outside diameter of 1.4mm provide easy identification and handling. Crafted with modified radiation cross-linked PVDF insulation, this wire guarantees safety and protection. Ideal for a range of electronic projects, it ensures seamless connectivity and superior conductivity. Trust in the quality and performance of our hookup wire for your next wiring endeavor.