44A0111-26-0-US

44A0111-26-0-US

Part Aliases: TE Connectivity | Raychem 285750-010  
Meet your wiring needs with this high-quality 26 AWG black hookup wire. RoHS compliant and boasting a 600V rated voltage, it ensures safety and performance. The conductor, made of tin-coated copper with 19 strands, is encased in modified radiation cross-linked PVDF insulation, guaranteeing durability and reliability. With an outside diameter of .034 inches (.86 mm) and operating temperature range of -65 to 150°C, this wire is ideal for a variety of applications. Trust in its quality for all your wiring projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0111-26-0-US
Outside Diameter:.034 in, .86 mm
Insulation Material:Modified Radiation Cross-linked PVDF
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Conductor Outside Diameter:.019 - .02 in, .48 - .5 mm
Wire Size:26 AWG
Rated Voltage:600 V
Jacket Color:Black
Part Aliases:285750-010
SKU:RYC44A0111-26-0-US
Conductor Material:Tin-Coated Copper
Wire Color (Base):Black
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
Number of Strands:19
Number of Conductors:1
Wire Size:26 AWG
Strand Size:38 AWG
Conductor Diameter Range:.48 - .5 mm / .019 - .02 in
Outside Cable Diameter:.86 mm / .034 in
Operating Voltage:600 V
Product Source:US
Cable Style:Primary
Operating Temperature Range:-65 - 150 °C
Cable Type:Spec 44

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/18/2022P-22-022030 - Material Supplier Change. TE Connectivity was informed by one of it's material supplier on a consolidation in their manufacturing plant for PVDF based Color Concentrates (CC). TE Wire and Cable plants in Tijuana and Redwood City use PVDF CCs as colorant for outer insulation layer in spec 44 and FLDW primary wires. TE has evaluated the PVDF CCs from the supplier's new Manufacturing location and no change to Form, Fit and Function of finished parts has been observed. Download
02/05/2017P-17-014092 - Manufacturing Location Change. Raychem Wire and Cable products will be relocating our distribution facility located in Ontario, CA USA to Fremont, CA USA. There will be no AS9102 FAI s or PPAP s needed or made for this warehouse address change.Download
12/18/2013P-13-009599 - Manufacturing location change.Download