| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0121-18-9/96CS2275 |
| Voltage: | 600 V AC |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked PVDF |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 18 AWG |
| Part Aliases: | 877819-000 |
| SKU: | RYC44A0121-18-9/96CS2275 |
44A0121-18-9/96CS2275
| Heilind Number: | RYC44A0121-18-9/96CS2275 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0121-18-9/96CS2275 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your industrial power connectivity with our high-performance 18 AWG Multiconductor Cable. Designed for demanding applications, this cable boasts a robust construction featuring Modified Radiation Cross-linked PVDF jacketing and tin-coated copper conductors, ensuring reliable operation in extreme environments. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, it's perfect for industrial use. Trust in the quality and durability of this essential component for your electrical power systems.

