| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0121-24-0/9-US |
| Voltage: | 600 V AC |
| Outside Diameter: | .08 in, 2.03 mm |
| Number of Conductors: | 2 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked PVDF |
| Operating Temperature Range: | -65 - 150 °C, -85 - 302 °F |
| Wire Size: | 1.02 CMA, 24 AWG |
| Wire Color: | Black, White |
| Jacket Color: | Black |
| Part Aliases: | 382312-009 |
| SKU: | RYC44A0121-24-0/9-MX |
44A0121-24-0/9-US
| Heilind Number: | RYC44A0121-24-0/9-MX |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0121-24-0/9-US |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Discover the ultimate solution for industrial power applications with our high-performance Multiconductor Cable. Engineered for durability and reliability, this cable features two conductors with 24 AWG tin-coated copper strands, capable of handling up to 600V AC. The black and white wire colors are easily distinguishable, while the robust Modified Radiation Cross-linked PVDF jacket in sleek black ensures superior protection. With an operating temperature range of -65°C to 150°C (-85°F to 302°F), this cable is ideal for even the harshest environments. Trust in its quality construction for seamless power transmission in industrial settings.

