| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A1112-16-9-9 |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Conductor Material: | Silver-Coated Copper |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Part Aliases: | 3871713001 |
| SKU: | RYC44A1112-16-9-9 |
44A1112-16-9-9
| Heilind Number: | RYC44A1112-16-9-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A1112-16-9-9 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
44A1112-16-9-9

